
SN74S1052NSR | |
|---|---|
DigiKey Part Number | 296-28731-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74S1052NSR |
Description | IC SCHOTT BARR DIODE 16BIT 20-SO |
Customer Reference | |
Detailed Description | Schottky Barrier Diode Bus-Termination Array IC 20-SO |
EDA/CAD Models | SN74S1052NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Schottky Barrier Diode Bus-Termination Array | |
Supply Voltage | - | |
Number of Bits | 16 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |

