MFR Recommended

SN74LVC821ADBRG4 | |
|---|---|
DigiKey Part Number | SN74LVC821ADBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC821ADBRG4 |
Description | IC FF D-TYPE SGL 10-BIT 24-SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC821ADBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 7.3ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SSOP | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61120 € | 1.222,40 € |
| 4.000 | 0,59648 € | 2.385,92 € |
| 6.000 | 0,58911 € | 3.534,66 € |
| 10.000 | 0,58095 € | 5.809,50 € |
| 14.000 | 0,57618 € | 8.066,52 € |
| Unit Price without VAT: | 0,61120 € |
|---|---|
| Unit Price with VAT: | 0,73955 € |


