Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2T45MDCTTEP

DigiKey Part Number
296-23952-2-ND - Tape & Reel (TR)
296-23952-1-ND - Cut Tape (CT)
296-23952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2T45MDCTTEP
Description
IC XLTR VL BIDIR SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2T45MDCTTEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.751
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,63000 €3,63 €
102,74800 €27,48 €
252,52760 €63,19 €
1002,28560 €228,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,17028 €542,57 €
5002,10070 €1.050,35 €
7502,06589 €1.549,42 €
1.2502,02730 €2.534,12 €
1.7502,00475 €3.508,31 €
2.5001,98307 €4.957,68 €
Manufacturers Standard Package
Unit Price without VAT:3,63000 €
Unit Price with VAT:4,39230 €