
SN74LVC1G37DCKRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G37DCKRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC1G37DCKRQ1CT-ND - Cut Tape (CT) 296-SN74LVC1G37DCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G37DCKRQ1 |
Description | AUTOMOTIVE, SINGLE 1.65V-TO 5.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Open Drain | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,15440 € | 3,86 € |
| 100 | 0,13290 € | 13,29 € |
| 250 | 0,12252 € | 30,63 € |
| 500 | 0,11626 € | 58,13 € |
| 1.000 | 0,11111 € | 111,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10474 € | 314,22 € |
| 6.000 | 0,10163 € | 609,78 € |
| 9.000 | 0,10007 € | 900,63 € |
| 15.000 | 0,09834 € | 1.475,10 € |
| 21.000 | 0,09733 € | 2.043,93 € |
| 30.000 | 0,09635 € | 2.890,50 € |
| 75.000 | 0,09426 € | 7.069,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |


