
SN74LVC157APWT | |
|---|---|
DigiKey Part Number | 296-31908-2-ND - Tape & Reel (TR) 296-31908-1-ND - Cut Tape (CT) 296-31908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC157APWT |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68300 € | 6,83 € |
| 25 | 0,61720 € | 15,43 € |
| 100 | 0,54480 € | 54,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,51032 € | 127,58 € |
| 500 | 0,48950 € | 244,75 € |
| 750 | 0,47908 € | 359,31 € |
| 1.250 | 0,46752 € | 584,40 € |
| 1.750 | 0,46077 € | 806,35 € |
| 2.500 | 0,45426 € | 1.135,65 € |
| 6.250 | 0,44028 € | 2.751,75 € |
| 12.500 | 0,43185 € | 5.398,12 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

