
SN74AHC8541N | |
|---|---|
DigiKey Part Number | 296-38386-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC8541N |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC8541N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 20 | 1,09150 € | 21,83 € |
| 40 | 1,02425 € | 40,97 € |
| 100 | 0,95270 € | 95,27 € |
| 260 | 0,89531 € | 232,78 € |
| 500 | 0,86406 € | 432,03 € |
| 1.000 | 0,83665 € | 836,65 € |
| 2.500 | 0,80770 € | 2.019,25 € |
| 5.000 | 0,79026 € | 3.951,30 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,93600 € |








