
SN74LV4053ADGVR | |
|---|---|
DigiKey Part Number | 296-SN74LV4053ADGVRTR-ND - Tape & Reel (TR) 296-SN74LV4053ADGVRCT-ND - Cut Tape (CT) 296-SN74LV4053ADGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4053ADGVR |
Description | IC SWITCH SPDT X 3 75OHM 16TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 75Ohm 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4053ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 8.2pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,41240 € | 10,31 € |
| 100 | 0,36130 € | 36,13 € |
| 250 | 0,33692 € | 84,23 € |
| 500 | 0,32226 € | 161,13 € |
| 1.000 | 0,31019 € | 310,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30025 € | 600,50 € |
| 4.000 | 0,29206 € | 1.168,24 € |
| 6.000 | 0,28796 € | 1.727,76 € |
| 10.000 | 0,28342 € | 2.834,20 € |
| 14.000 | 0,28077 € | 3.930,78 € |
| 20.000 | 0,27822 € | 5.564,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

