SN74LV245APWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.321
Unit Price: 0,85000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 226
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 524
Unit Price: 0,53000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 1.289
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 2.114
Unit Price: 0,74000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV245APWRG4

DigiKey Part Number
296-31871-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV245APWRG4
Description
IC TXRX NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV245APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,28357 €567,14 €
4.0000,27574 €1.102,96 €
6.0000,27182 €1.630,92 €
10.0000,26748 €2.674,80 €
14.0000,26495 €3.709,30 €
20.0000,26251 €5.250,20 €
Manufacturers Standard Package
Unit Price without VAT:0,28357 €
Unit Price with VAT:0,34312 €