VCO IC 20MHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS628DR

DigiKey Part Number
296-37424-2-ND - Tape & Reel (TR)
296-37424-1-ND - Cut Tape (CT)
296-37424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS628DR
Description
IC OSC VCO 20MHZ 14-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
VCO IC 20MHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS628DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
VCO
Count
-
Frequency
20MHz
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
20 mA
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,98000 €2,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,10228 €5.255,70 €
Manufacturers Standard Package
Unit Price without VAT:2,98000 €
Unit Price with VAT:3,60580 €

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC