Parametric Equivalent

SN74LS163ADR | |
|---|---|
DigiKey Part Number | 296-44704-2-ND - Tape & Reel (TR) 296-44704-1-ND - Cut Tape (CT) 296-44704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS163ADR |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS163ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 25 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32859 € | 821,48 € |
| 5.000 | 0,32023 € | 1.601,15 € |
| 7.500 | 0,31604 € | 2.370,30 € |
| 12.500 | 0,31140 € | 3.892,50 € |
| 17.500 | 0,30869 € | 5.402,08 € |
| 25.000 | 0,30609 € | 7.652,25 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |


