
SN74LS138DR | |
|---|---|
DigiKey Part Number | 296-14883-2-ND - Tape & Reel (TR) 296-14883-1-ND - Cut Tape (CT) 296-14883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS138DR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS138DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,40800 € | 10,20 € |
| 100 | 0,35740 € | 35,74 € |
| 250 | 0,33324 € | 83,31 € |
| 500 | 0,31866 € | 159,33 € |
| 1.000 | 0,31470 € | 314,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29402 € | 735,05 € |
| 5.000 | 0,28639 € | 1.431,95 € |
| 7.500 | 0,28257 € | 2.119,28 € |
| 12.500 | 0,27833 € | 3.479,13 € |
| 17.500 | 0,27586 € | 4.827,55 € |
| 25.000 | 0,27348 € | 6.837,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |





