
TRSF3243EIRHBR | |
|---|---|
DigiKey Part Number | 296-TRSF3243EIRHBRTR-ND - Tape & Reel (TR) 296-TRSF3243EIRHBRCT-ND - Cut Tape (CT) 296-TRSF3243EIRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRSF3243EIRHBR |
Description | IC TRANSCEIVER FULL 3/5 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3243EIRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,04500 € | 20,45 € |
| 25 | 1,87400 € | 46,85 € |
| 100 | 1,68640 € | 168,64 € |
| 250 | 1,59696 € | 399,24 € |
| 500 | 1,54308 € | 771,54 € |
| 1.000 | 1,49870 € | 1.498,70 € |
| 2.500 | 1,45185 € | 3.629,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,46632 € | 7.331,60 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,30330 € |

