
SN74HCS251DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS251DRTR-ND - Tape & Reel (TR) 296-SN74HCS251DRCT-ND - Cut Tape (CT) 296-SN74HCS251DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS251DR |
Description | IC DATA SELECT/MUX 1X8:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Data Selector/Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS151DR | Texas Instruments | 1.015 | 296-SN74HCS151DRCT-ND | 0,51000 € | Parametric Equivalent |
| SN74HCS151QDRQ1 | Texas Instruments | 2.166 | 296-SN74HCS151QDRQ1CT-ND | 0,59000 € | Parametric Equivalent |
| SN74HCS251QDRQ1 | Texas Instruments | 4.735 | 296-SN74HCS251QDRQ1CT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,29320 € | 7,33 € |
| 100 | 0,25530 € | 25,53 € |
| 250 | 0,23712 € | 59,28 € |
| 500 | 0,22616 € | 113,08 € |
| 1.000 | 0,21713 € | 217,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20760 € | 519,00 € |
| 5.000 | 0,20185 € | 1.009,25 € |
| 7.500 | 0,19897 € | 1.492,28 € |
| 12.500 | 0,19579 € | 2.447,38 € |
| 17.500 | 0,19392 € | 3.393,60 € |
| 25.000 | 0,19213 € | 4.803,25 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

