NAND Gate IC 4 Channel Schmitt Trigger Input 14-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS00QDYYRQ1

DigiKey Part Number
296-SN74HCS00QDYYRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS00QDYYRQ1CT-ND - Cut Tape (CT)
296-SN74HCS00QDYYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS00QDYYRQ1
Description
IC GATE NAND 4CH 2-INP 14SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger Input 14-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS00QDYYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger Input
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
7.8mA
Input Logic Level - Low
1V ~ 3V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SOT-23-THIN
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.123
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,25600 €2,56 €
250,22840 €5,71 €
1000,19760 €19,76 €
2500,18304 €45,76 €
5000,17424 €87,12 €
1.0000,16722 €167,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14357 €430,71 €
6.0000,13953 €837,18 €
9.0000,13750 €1.237,50 €
15.0000,13526 €2.028,90 €
21.0000,13395 €2.812,95 €
30.0000,13269 €3.980,70 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €