
SN74HC540PWR | |
|---|---|
DigiKey Part Number | 296-31814-2-ND - Tape & Reel (TR) 296-31814-1-ND - Cut Tape (CT) 296-31814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC540PWR |
Description | IC BUFFER INVERTING 6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC540PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44600 € | 4,46 € |
| 25 | 0,40000 € | 10,00 € |
| 100 | 0,35040 € | 35,04 € |
| 250 | 0,32660 € | 81,65 € |
| 500 | 0,31228 € | 156,14 € |
| 1.000 | 0,30811 € | 308,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29079 € | 581,58 € |
| 4.000 | 0,28280 € | 1.131,20 € |
| 6.000 | 0,27880 € | 1.672,80 € |
| 10.000 | 0,27437 € | 2.743,70 € |
| 14.000 | 0,27178 € | 3.804,92 € |
| 20.000 | 0,26929 € | 5.385,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |




