
SN74HC393DBR | |
|---|---|
DigiKey Part Number | 296-8318-2-ND - Tape & Reel (TR) 296-8318-1-ND - Cut Tape (CT) 296-8318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC393DBR |
Description | IC BINARY COUNTR DL 4BIT 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC393DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 36 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25120 € | 6,28 € |
| 100 | 0,21790 € | 21,79 € |
| 250 | 0,20204 € | 50,51 € |
| 500 | 0,19250 € | 96,25 € |
| 1.000 | 0,18566 € | 185,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17815 € | 356,30 € |
| 4.000 | 0,17282 € | 691,28 € |
| 6.000 | 0,17015 € | 1.020,90 € |
| 10.000 | 0,16719 € | 1.671,90 € |
| 14.000 | 0,16546 € | 2.316,44 € |
| 20.000 | 0,16380 € | 3.276,00 € |
| 50.000 | 0,16022 € | 8.011,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

