
SN74HC368PWR | |
|---|---|
DigiKey Part Number | 296-SN74HC368PWRTR-ND - Tape & Reel (TR) 296-SN74HC368PWRCT-ND - Cut Tape (CT) 296-SN74HC368PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC368PWR |
Description | IC BUFFER INVERTING 6V 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC368PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,43600 € | 10,90 € |
| 100 | 0,38260 € | 38,26 € |
| 250 | 0,35704 € | 89,26 € |
| 500 | 0,34160 € | 170,80 € |
| 1.000 | 0,33840 € | 338,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31845 € | 636,90 € |
| 4.000 | 0,30984 € | 1.239,36 € |
| 6.000 | 0,30553 € | 1.833,18 € |
| 10.000 | 0,30075 € | 3.007,50 € |
| 14.000 | 0,29796 € | 4.171,44 € |
| 20.000 | 0,29527 € | 5.905,40 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

