
SN74HC240PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC240PWTTR-ND - Tape & Reel (TR) 296-SN74HC240PWTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74HC240PWT |
Description | IC BUFFER INVERTING 6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC240PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69000 € | 6,90 € |
| 25 | 0,62360 € | 15,59 € |
| 100 | 0,55040 € | 55,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,51552 € | 128,88 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

