Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC193PWT

DigiKey Part Number
SN74HC193PWT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC193PWT
Description
IC BINARY COUNTER 4-BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC193PWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
24 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 3.250 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33260 €332,60 €
1.2500,32898 €411,22 €
1.7500,32393 €566,88 €
2.5000,31906 €797,65 €
6.2500,30860 €1.928,75 €
12.5000,30229 €3.778,62 €
25.0000,29710 €7.427,50 €
Unit Price without VAT:0,33260 €
Unit Price with VAT:0,40245 €

Other Suppliers on DigiKey

3.250In Stock
Ships from Rochester Electronics, LLC