Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74GTLP1395PWR

DigiKey Part Number
296-12467-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74GTLP1395PWR
Description
IC XLTR MS BIDIR 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74GTLP1395PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
1
Input Signal
LVTTL
Output Signal
GTLP
Output Type
Tri-State, Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 19.933 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,41192 €4.823,84 €
Manufacturers Standard Package
Unit Price without VAT:2,41192 €
Unit Price with VAT:2,91842 €

Other Suppliers on DigiKey

19.933In Stock
Ships from Rochester Electronics, LLC