


SN74F574DWR | |
|---|---|
DigiKey Part Number | 296-14823-2-ND - Tape & Reel (TR) 296-14823-1-ND - Cut Tape (CT) 296-14823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F574DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F574DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 3mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,50000 € | 12,50 € |
| 100 | 0,43990 € | 43,99 € |
| 250 | 0,41104 € | 102,76 € |
| 500 | 0,39366 € | 196,83 € |
| 1.000 | 0,39238 € | 392,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36759 € | 735,18 € |
| 4.000 | 0,35790 € | 1.431,60 € |
| 6.000 | 0,35305 € | 2.118,30 € |
| 10.000 | 0,34767 € | 3.476,70 € |
| 14.000 | 0,34453 € | 4.823,42 € |
| 20.000 | 0,34151 € | 6.830,20 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

