
SN74CBTLV3257PWR | |
|---|---|
DigiKey Part Number | 296-9138-2-ND - Tape & Reel (TR) 296-9138-1-ND - Cut Tape (CT) 296-9138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3257PWR |
Description | IC MUX/DEMUX 4 X 1:2 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3257PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 1:2 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,27720 € | 6,93 € |
| 100 | 0,24100 € | 24,10 € |
| 250 | 0,22368 € | 55,92 € |
| 500 | 0,21328 € | 106,64 € |
| 1.000 | 0,20672 € | 206,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19764 € | 395,28 € |
| 4.000 | 0,19184 € | 767,36 € |
| 6.000 | 0,18893 € | 1.133,58 € |
| 10.000 | 0,18570 € | 1.857,00 € |
| 14.000 | 0,18382 € | 2.573,48 € |
| 20.000 | 0,18201 € | 3.640,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |










