SN74CBTLV16292DLR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,84213 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,32434 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.807
Unit Price: 1,69980 €
Datasheet
Multiplexer/Demultiplexer 12 x 1:2 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV16292DLR

DigiKey Part Number
296-9104-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBTLV16292DLR
Description
IC MUX/DEMUX 12 X 1:2 56-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 12 x 1:2 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV16292DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
12 x 1:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,23173 €1.231,73 €
2.0001,20071 €2.401,42 €
3.0001,18518 €3.555,54 €
5.0001,16797 €5.839,85 €
7.0001,15791 €8.105,37 €
Manufacturers Standard Package
Unit Price without VAT:1,23173 €
Unit Price with VAT:1,49039 €