
SN74CBT6845CDGVR | |
|---|---|
DigiKey Part Number | 2156-SN74CBT6845CDGVR-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT6845CDGVR |
Description | IC BUS SWITCH 8 X 1:1 20-TVSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT6845CDGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.066 | 0,24097 € | 256,87 € |
| Unit Price without VAT: | 0,24097 € |
|---|---|
| Unit Price with VAT: | 0,29157 € |

