SN74CBT3383CDBR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 18.000
Unit Price: 0,76593 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 255
Unit Price: 1,05000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,36782 €
Datasheet
Bus FET Exchange Switch 5 x 2:2 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3383CDBR

DigiKey Part Number
296-19223-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBT3383CDBR
Description
IC BUS FET EXCH SW 5X2:2 24-SSOP
Customer Reference
Detailed Description
Bus FET Exchange Switch 5 x 2:2 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3383CDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus FET Exchange Switch
Circuit
5 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16.000In Stock
Ships from Rochester Electronics, LLC