


SN74CBT3345DWR | |
|---|---|
DigiKey Part Number | 296-SN74CBT3345DWRTR-ND - Tape & Reel (TR) 296-SN74CBT3345DWRCT-ND - Cut Tape (CT) 296-SN74CBT3345DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3345DWR |
Description | IC BUS SWITCH 8 X 1:1 20-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3345DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,46760 € | 11,69 € |
| 100 | 0,41060 € | 41,06 € |
| 250 | 0,38340 € | 95,85 € |
| 500 | 0,36702 € | 183,51 € |
| 1.000 | 0,35354 € | 353,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34244 € | 684,88 € |
| 4.000 | 0,33330 € | 1.333,20 € |
| 6.000 | 0,32872 € | 1.972,32 € |
| 10.000 | 0,32365 € | 3.236,50 € |
| 14.000 | 0,32069 € | 4.489,66 € |
| 20.000 | 0,31784 € | 6.356,80 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

