Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74CB3T3383PWR | |
|---|---|
DigiKey Part Number | 296-19161-2-ND - Tape & Reel (TR) 296-19161-1-ND - Cut Tape (CT) 296-19161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3383PWR |
Description | IC BUS FET EXCH SW 5X2:2 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3383PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus FET Exchange Switch | |
Circuit | 5 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61120 € | 1.222,40 € |
| 4.000 | 0,59648 € | 2.385,92 € |
| 6.000 | 0,58911 € | 3.534,66 € |
| 10.000 | 0,58095 € | 5.809,50 € |
| 14.000 | 0,57618 € | 8.066,52 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |


