
SN74CB3Q3125RGYR | |
|---|---|
DigiKey Part Number | 296-23248-2-ND - Tape & Reel (TR) 296-23248-1-ND - Cut Tape (CT) 296-23248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3125RGYR |
Description | IC BUS SWITCH 1 X 1:1 14-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3125RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70500 € | 7,05 € |
| 25 | 0,63720 € | 15,93 € |
| 100 | 0,56270 € | 56,27 € |
| 250 | 0,52724 € | 131,81 € |
| 500 | 0,50958 € | 254,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46646 € | 1.399,38 € |
| 6.000 | 0,45581 € | 2.734,86 € |
| 9.000 | 0,45047 € | 4.054,23 € |
| 15.000 | 0,44456 € | 6.668,40 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |


