
SN74AVCH24T245NMUR | |
|---|---|
DigiKey Part Number | 296-SN74AVCH24T245NMURTR-ND - Tape & Reel (TR) 296-SN74AVCH24T245NMURCT-ND - Cut Tape (CT) 296-SN74AVCH24T245NMURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH24T245NMUR |
Description | IC TRANSLATION TXRX 3.6V 83NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 6 Element 4 Bit per Element 3-State Output 83-NFBGA (10x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH24T245NMUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 6 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 83-VFBGA | |
Supplier Device Package | 83-NFBGA (10x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,88100 € | 28,81 € |
| 25 | 2,65240 € | 66,31 € |
| 100 | 2,40090 € | 240,09 € |
| 250 | 2,28096 € | 570,24 € |
| 500 | 2,20866 € | 1.104,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,14915 € | 2.149,15 € |
| 2.000 | 2,10017 € | 4.200,34 € |
| 3.000 | 2,07564 € | 6.226,92 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,59800 € |

