SN74AVC4T234ZSUR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 40.828
Unit Price: 1,39000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,42644 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.640
Unit Price: 5,03000 €
Datasheet
Image for SN74AVC4T234ZSUR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC4T234ZSUR

DigiKey Part Number
296-29041-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AVC4T234ZSUR
Description
IC XLTR VL UNIDIR 11-UCSP
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 380Mbps 11-UCSP (2x1.4)
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC4T234ZSUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.9 V ~ 3.6 V
Voltage - VCCB
0.9 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
380Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
11-XFBGA, CSPBGA
Supplier Device Package
11-UCSP (2x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes