Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G98DCKT

DigiKey Part Number
296-SN74AUP1G98DCKTTR-ND - Tape & Reel (TR)
296-SN74AUP1G98DCKTCT-ND - Cut Tape (CT)
296-SN74AUP1G98DCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G98DCKT
Description
IC MF CFG 1-CIR 3-IN SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G98DCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,43828 €109,57 €
5000,41998 €209,99 €
7500,41081 €308,11 €
Manufacturers Standard Package
Unit Price without VAT:0,43828 €
Unit Price with VAT:0,53032 €

Other Suppliers on DigiKey

108.750In Stock
Ships from Rochester Electronics, LLC