
SN74AUP1G98DBVR | |
|---|---|
DigiKey Part Number | 296-19087-2-ND - Tape & Reel (TR) 296-19087-1-ND - Cut Tape (CT) 296-19087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G98DBVR |
Description | IC MF CFG 1-CIR 3-IN SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G98DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,22160 € | 5,54 € |
| 100 | 0,19170 € | 19,17 € |
| 250 | 0,17756 € | 44,39 € |
| 500 | 0,16900 € | 84,50 € |
| 1.000 | 0,16196 € | 161,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15323 € | 459,69 € |
| 6.000 | 0,14897 € | 893,82 € |
| 9.000 | 0,14683 € | 1.321,47 € |
| 15.000 | 0,14446 € | 2.166,90 € |
| 21.000 | 0,14308 € | 3.004,68 € |
| 30.000 | 0,14175 € | 4.252,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

