Registered Bus Exchanger 18 ~ 36-Bit 80-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCHG162282GR

DigiKey Part Number
296-12874-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALVCHG162282GR
Description
IC UNIV BUS REG BUS EXCH 80TSSOP
Customer Reference
Detailed Description
Registered Bus Exchanger 18 ~ 36-Bit 80-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCHG162282GR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Registered Bus Exchanger
Number of Circuits
18 ~ 36-Bit
Current - Output High, Low
6mA, 6mA
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
80-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
80-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.985 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.985In Stock
Ships from Rochester Electronics, LLC