
SN74ALVC00NSR | |
|---|---|
DigiKey Part Number | 296-5103-2-ND - Tape & Reel (TR) 296-5103-1-ND - Cut Tape (CT) 296-5103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC00NSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC00NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,27880 € | 6,97 € |
| 100 | 0,24240 € | 24,24 € |
| 250 | 0,22504 € | 56,26 € |
| 500 | 0,21456 € | 107,28 € |
| 1.000 | 0,20595 € | 205,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19886 € | 397,72 € |
| 4.000 | 0,19302 € | 772,08 € |
| 6.000 | 0,19010 € | 1.140,60 € |
| 10.000 | 0,18686 € | 1.868,60 € |
| 14.000 | 0,18497 € | 2.589,58 € |
| 20.000 | 0,18314 € | 3.662,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

