
SN74ALS161BD | |
|---|---|
DigiKey Part Number | 296-5024-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS161BD |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS161BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 40 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,83000 € | 8,30 € |
| 40 | 0,71975 € | 28,79 € |
| 120 | 0,65758 € | 78,91 € |
| 280 | 0,62125 € | 173,95 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |

