
SN74AHCT595DR | |
|---|---|
DigiKey Part Number | 296-26428-2-ND - Tape & Reel (TR) 296-26428-1-ND - Cut Tape (CT) 296-26428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT595DR |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT595DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,32880 € | 8,22 € |
| 100 | 0,28670 € | 28,67 € |
| 250 | 0,26668 € | 66,67 € |
| 500 | 0,25460 € | 127,30 € |
| 1.000 | 0,24886 € | 248,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23416 € | 585,40 € |
| 5.000 | 0,22784 € | 1.139,20 € |
| 7.500 | 0,22467 € | 1.685,03 € |
| 12.500 | 0,22116 € | 2.764,50 € |
| 17.500 | 0,21911 € | 3.834,43 € |
| 25.000 | 0,21713 € | 5.428,25 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |



