
SN74AHCT273NSR | |
|---|---|
DigiKey Part Number | 296-28864-2-ND - Tape & Reel (TR) 296-28864-1-ND - Cut Tape (CT) 296-28864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT273NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT273NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 120 MHz | |
Max Propagation Delay @ V, Max CL | 9.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44160 € | 11,04 € |
| 100 | 0,38760 € | 38,76 € |
| 250 | 0,36172 € | 90,43 € |
| 500 | 0,34616 € | 173,08 € |
| 1.000 | 0,34329 € | 343,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32279 € | 645,58 € |
| 4.000 | 0,31410 € | 1.256,40 € |
| 6.000 | 0,30975 € | 1.858,50 € |
| 10.000 | 0,30493 € | 3.049,30 € |
| 14.000 | 0,30211 € | 4.229,54 € |
| 20.000 | 0,29940 € | 5.988,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

