
SN74AHCT174NSR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT174NSRTR-ND - Tape & Reel (TR) 296-SN74AHCT174NSRCT-ND - Cut Tape (CT) 296-SN74AHCT174NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT174NSR |
Description | IC FF D-TYPE SINGLE 6-BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT174NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,45120 € | 11,28 € |
| 100 | 0,39590 € | 39,59 € |
| 250 | 0,36952 € | 92,38 € |
| 500 | 0,35370 € | 176,85 € |
| 1.000 | 0,34064 € | 340,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32990 € | 659,80 € |
| 4.000 | 0,32105 € | 1.284,20 € |
| 6.000 | 0,31662 € | 1.899,72 € |
| 10.000 | 0,31171 € | 3.117,10 € |
| 14.000 | 0,30885 € | 4.323,90 € |
| 20.000 | 0,30609 € | 6.121,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

