


SN74AHCT165QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT165QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHCT165QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHCT165QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT165QPWRQ1 |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,24400 € | 6,10 € |
| 100 | 0,21140 € | 21,14 € |
| 250 | 0,19596 € | 48,99 € |
| 500 | 0,18664 € | 93,32 € |
| 1.000 | 0,17972 € | 179,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16950 € | 508,50 € |
| 6.000 | 0,16486 € | 989,16 € |
| 9.000 | 0,16254 € | 1.462,86 € |
| 15.000 | 0,15996 € | 2.399,40 € |
| 21.000 | 0,15846 € | 3.327,66 € |
| 30.000 | 0,15701 € | 4.710,30 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

