
SN74AHCT16244DGVR | |
|---|---|
DigiKey Part Number | 296-4685-2-ND - Tape & Reel (TR) 296-4685-1-ND - Cut Tape (CT) 296-4685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT16244DGVR |
Description | IC BUFF NON-INVERT 5.5V 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT16244DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,90703 € | 1.814,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18800 € | 11,88 € |
| 25 | 1,08160 € | 27,04 € |
| 100 | 0,96450 € | 96,45 € |
| 250 | 0,90868 € | 227,17 € |
| 500 | 0,87500 € | 437,50 € |
| 1.000 | 0,84732 € | 847,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,52460 € |

