
SN74AHCT16244DGVR | |
|---|---|
DigiKey Part Number | 296-4685-2-ND - Tape & Reel (TR) 296-4685-1-ND - Cut Tape (CT) 296-4685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT16244DGVR |
Description | IC BUFF NON-INVERT 5.5V 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT16244DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,83490 € | 1.669,80 € |
| 4.000 | 0,81590 € | 3.263,60 € |
| 6.000 | 0,80638 € | 4.838,28 € |
| 10.000 | 0,79583 € | 7.958,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20300 € | 12,03 € |
| 25 | 1,09520 € | 27,38 € |
| 100 | 0,97660 € | 97,66 € |
| 250 | 0,92012 € | 230,03 € |
| 500 | 0,88602 € | 443,01 € |
| 1.000 | 0,85798 € | 857,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |

