Similar

SN74AHCT14BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT14BQARTR-ND - Tape & Reel (TR) 296-SN74AHCT14BQARCT-ND - Cut Tape (CT) 296-SN74AHCT14BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT14BQAR |
Description | IC INVERT SCHMITT 6CH 6IN 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 1.5V ~ 1.7V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,25720 € | 6,43 € |
| 100 | 0,22300 € | 22,30 € |
| 250 | 0,20684 € | 51,71 € |
| 500 | 0,19710 € | 98,55 € |
| 1.000 | 0,19029 € | 190,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17915 € | 537,45 € |
| 6.000 | 0,17430 € | 1.045,80 € |
| 9.000 | 0,17186 € | 1.546,74 € |
| 15.000 | 0,16917 € | 2.537,55 € |
| 21.000 | 0,16760 € | 3.519,60 € |
| 30.000 | 0,16608 € | 4.982,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |


