
SN74AHCT132DGVR | |
|---|---|
DigiKey Part Number | 296-28993-2-ND - Tape & Reel (TR) 296-28993-1-ND - Cut Tape (CT) 296-28993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT132DGVR |
Description | IC GATE NAND 4CH 2-INP 14TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT132DGVR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TVSOP |
Features Schmitt Trigger | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT132DGVR | Texas Instruments | 1.823 | 296-28993-1-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18920 € | 4,73 € |
| 100 | 0,16340 € | 16,34 € |
| 250 | 0,15100 € | 37,75 € |
| 500 | 0,14356 € | 71,78 € |
| 1.000 | 0,13743 € | 137,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12821 € | 512,84 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

