
SN74AHC573QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC573QPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74AHC573QPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74AHC573QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC573QPWRG4Q1 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC573QPWRG4Q1 Models |
Category | Delay Time - Propagation 1ns |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC573PWR | Texas Instruments | 34.303 | 296-1104-1-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66100 € | 6,61 € |
| 25 | 0,59760 € | 14,94 € |
| 100 | 0,52730 € | 52,73 € |
| 250 | 0,49372 € | 123,43 € |
| 500 | 0,47350 € | 236,75 € |
| 1.000 | 0,45686 € | 456,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44316 € | 886,32 € |
| 4.000 | 0,43188 € | 1.727,52 € |
| 6.000 | 0,42624 € | 2.557,44 € |
| 10.000 | 0,41998 € | 4.199,80 € |
| 14.000 | 0,41633 € | 5.828,62 € |
| 20.000 | 0,41281 € | 8.256,20 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |

