
SN74AHC373DGVR | |
|---|---|
DigiKey Part Number | 296-17111-2-ND - Tape & Reel (TR) 296-17111-1-ND - Cut Tape (CT) 296-17111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC373DGVR |
Description | IC D-TYPE TRANSP 8:8 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC373DGVR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,27720 € | 6,93 € |
| 100 | 0,24080 € | 24,08 € |
| 250 | 0,22356 € | 55,89 € |
| 500 | 0,21318 € | 106,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19759 € | 395,18 € |
| 4.000 | 0,19179 € | 767,16 € |
| 6.000 | 0,18889 € | 1.133,34 € |
| 10.000 | 0,18568 € | 1.856,80 € |
| 14.000 | 0,18380 € | 2.573,20 € |
| 20.000 | 0,18199 € | 3.639,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

