
SN74AHC238QWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC238QWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC238QWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74AHC238QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC238QWBQBRQ1 |
Description | IC DECODER/DEMUX 1 X 3:8 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount, Wettable Flank |
Circuit 1 x 3:8 | Package / Case 16-WFQFN Exposed Pad |
Independent Circuits 1 | Supplier Device Package 16-WQFN (2.5x3.5) |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC138QWBQBRQ1 | Texas Instruments | 3.048 | 296-SN74AHC138QWBQBRQ1CT-ND | 0,59000 € | Parametric Equivalent |
| SN74AHC238BQBR | Texas Instruments | 457 | 296-SN74AHC238BQBRCT-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,22200 € | 5,55 € |
| 100 | 0,19220 € | 19,22 € |
| 250 | 0,17808 € | 44,52 € |
| 500 | 0,16948 € | 84,74 € |
| 1.000 | 0,16254 € | 162,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15371 € | 461,13 € |
| 6.000 | 0,14944 € | 896,64 € |
| 9.000 | 0,14730 € | 1.325,70 € |
| 15.000 | 0,14494 € | 2.174,10 € |
| 21.000 | 0,14355 € | 3.014,55 € |
| 30.000 | 0,14222 € | 4.266,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

