
SN74AHC1G09DBVR | |
|---|---|
DigiKey Part Number | 296-29202-2-ND - Tape & Reel (TR) 296-29202-1-ND - Cut Tape (CT) 296-29202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G09DBVR |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G09DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06160 € | 1,54 € |
| 100 | 0,05180 € | 5,18 € |
| 250 | 0,04720 € | 11,80 € |
| 500 | 0,04442 € | 22,21 € |
| 1.000 | 0,04213 € | 42,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03931 € | 117,93 € |
| 6.000 | 0,03793 € | 227,58 € |
| 9.000 | 0,03723 € | 335,07 € |
| 15.000 | 0,03647 € | 547,05 € |
| 21.000 | 0,03602 € | 756,42 € |
| 30.000 | 0,03559 € | 1.067,70 € |
| 75.000 | 0,03466 € | 2.599,50 € |
| 150.000 | 0,03410 € | 5.115,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |










