D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT563PWR

DigiKey Part Number
296-31729-2-ND - Tape & Reel (TR)
296-31729-1-ND - Cut Tape (CT)
296-31729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT563PWR
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT563PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
6.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.752
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,72300 €7,23 €
250,65400 €16,35 €
1000,57780 €57,78 €
2500,54152 €135,38 €
5000,51964 €259,82 €
1.0000,50162 €501,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,48679 €973,58 €
4.0000,47459 €1.898,36 €
6.0000,46847 €2.810,82 €
10.0000,46170 €4.617,00 €
14.0000,45775 €6.408,50 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,21000 €

Other Suppliers on DigiKey

1.500In Stock
Ships from Rochester Electronics, LLC