
SN74AC245PWR | |
|---|---|
DigiKey Part Number | 296-4316-2-ND - Tape & Reel (TR) 296-4316-1-ND - Cut Tape (CT) 296-4316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC245PWR |
Description | IC TXRX NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC245PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,51240 € | 12,81 € |
| 100 | 0,45100 € | 45,10 € |
| 250 | 0,42152 € | 105,38 € |
| 500 | 0,40378 € | 201,89 € |
| 1.000 | 0,40292 € | 402,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37716 € | 754,32 € |
| 4.000 | 0,36726 € | 1.469,04 € |
| 6.000 | 0,36231 € | 2.173,86 € |
| 10.000 | 0,35682 € | 3.568,20 € |
| 14.000 | 0,35361 € | 4.950,54 € |
| 20.000 | 0,35052 € | 7.010,40 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

