
SN65HVD1471DGKR | |
|---|---|
DigiKey Part Number | 296-SN65HVD1471DGKRTR-ND - Tape & Reel (TR) 296-SN65HVD1471DGKRCT-ND - Cut Tape (CT) 296-SN65HVD1471DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1471DGKR |
Description | IC TRANSCEIVER FULL 1/1 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1471DGKR Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Data Rate 400kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-VSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,20100 € | 32,01 € |
| 25 | 2,94880 € | 73,72 € |
| 100 | 2,67190 € | 267,19 € |
| 250 | 2,54548 € | 636,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,32575 € | 5.814,38 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,09410 € |


